Winbond ElectronicsW25X20CLUXIG/REELFlash
NOR Flash Serial (SPI, Dual SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin USON
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 2M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 64 | |
| 256byte | |
| 8 | |
| 256K | |
| Yes | |
| Synchronous | |
| 8 | |
| 2/Chip | |
| 0.8/Page | |
| Serial (SPI, Dual SPI) | |
| 2.3 | |
| 104 | |
| 2.5|3|3.3 | |
| 3.6 | |
| 2.3 to 3.6 | |
| 14 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | USON |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

