Winbond ElectronicsW25R256JWEIQFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 256M-bit 32M x 8 6ns 8-Pin WSON EP
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NOR | |
| 256M | |
| Sectored | |
| No | |
| Symmetrical | |
| 32 | |
| 4Kbyte x 8192 | |
| 256byte | |
| 8 | |
| 32M | |
| Yes | |
| Synchronous | |
| 6 | |
| 400/Chip | |
| 5/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 1.7 to 1.95 | |
| 20 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 8 |
| Package Length | 6 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

