Winbond ElectronicsW25Q64JWXGIM TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 8M x 8 6ns 8-Pin XSON EP T/R
| 3A991.b.1.a | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 64M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 2048 | |
| 256byte | |
| 8 | |
| 8M | |
| Yes | |
| Synchronous | |
| 6 | |
| 100/Chip | |
| 3/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 133 | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 1.7 to 1.95 | |
| 20 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 0.43 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 8 |
| Supplier Package | XSON EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

