Winbond ElectronicsW25Q64JVSSIMFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin SOIC Tube
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 64M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 2048 | |
| 256byte | |
| 8 | |
| 8M | |
| Yes | |
| Synchronous | |
| 6 | |
| 100/Chip | |
| 3/Page | |
| 58nm | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 133 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 25 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 5.28 |
| Package Length | 5.28 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

