Winbond ElectronicsW25N01GVSFIG TRFlash
SLC NAND Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 1G-bit 7ns 16-Pin SOIC W Tray
| Compliant | |
| 3A991.b.1.a | |
| Unconfirmed | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 1G | |
| Sectored | |
| No | |
| Symmetrical | |
| 32 | |
| Yes | |
| Synchronous | |
| 7 | |
| 0.01/Block | |
| 0.7/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 35 | |
| 35 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.31 mm |
| Package Width | 7.49 mm |
| Package Length | 10.31 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

