Winbond ElectronicsW25M121AVEITFlash
NAND/NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 1G NAND+128M NOR-bit 8-Pin WSON EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NAND|NOR | |
| 1G NAND+128M NOR | |
| Sectored | |
| No | |
| Symmetrical | |
| 256byte | |
| Yes | |
| Synchronous | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 25 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| No | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 8 |
| Package Length | 6 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

