Reduced Price
Winbond ElectronicsW25M02GWTCITFlash
SLC NAND Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 2G-bit 1G x 2-bit 8ns 24-Pin TFBGA Tray
| Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 2G | |
| Sectored | |
| No | |
| Symmetrical | |
| 32 | |
| 128Kbyte x 2048 | |
| 2 | |
| 1G | |
| Yes | |
| Synchronous | |
| 8 | |
| 0.01/Block | |
| 0.7/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 1.7 to 1.95 | |
| 35 | |
| 35 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 24 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

