Top Searched
Lelon ElectronicsVZH221M1ETR-0810Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| Ultra Low | |
| 0.17@20°C@100kHz | |
| 0.45 | |
| 55@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 |
Use this relatively high equivalent series resistance electrolytic VZH221M1ETR-0810 aluminum capacitor from Lelon Electronics to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 55@2Min μA. Its capacitance value is 220uF. This product is 10 mm tall with a diameter of 8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

