Lelon ElectronicsVZH101M1CTR-0606Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.7mm) SMD 0.23A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 16VDC | |
| Ultra Low | |
| 0.23 | |
| 16@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.7 |
Choose this electrolytic VZH101M1CTR-0606 aluminum capacitor from Lelon Electronics for its relatively high ESR. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.7 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its leakage current is 16@2Min μA. Its capacitance value is 100uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

