Microchip TechnologyVX-705-ECE-KEAN-125M000000Controlled Oscillators
Oscillator VCXO 125MHz ±20ppm (Stability) LVPECL 55% 3.3V 6-Pin CLLCC SMD T/R

| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCXO | |
| 125 | |
| 125 | |
| 125 | |
| -156@10MHz | |
| ±20ppm | |
| 55 | |
| LVPECL | |
| 3.135 | |
| 3.465 | |
| 0.3 to 3 | |
| 90 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.09(Max) |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 6 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

