OmronVX-016-1C23Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.29N Screw Mount Quick Connect

Look no further for a switch to quickly open or close your circuit and use the VX-016-1C23 snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The VX-016-1C23 snap action switch has a quick connect termination style. This product is 49.2 mm long, 30.4 mm tall and 10.3 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.

3,972 parts: Ships in 2 days

    Total$63.36Price for 16

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,972 parts
      • Price: $3.96

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.