OmronVX-014-3A3Switch Snap Action
Switch Snap Action N.O. SPST Simulated Roller Lever 0.1A 125VAC 30VDC 0.29N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Simulated Roller Lever | |
| SPST | |
| 0.1@125VAC 30VDC | |
| 1000000 | |
| 10000000 | |
| 0.8 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -25 | |
| 105 | |
| 29.4 | |
| 10.3 | |
| 15.9 | |
| 0.29 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

