IXYSVUO82-08NO7Bridge Rectifiers
Rectifier Bridge Diode Single 800V 90A 5-Pin PWS-D
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Single | |
| 800 | |
| 90 | |
| 810 | |
| 1.35 | |
| 100 | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 42 |
| Package Length | 72 |
| PCB changed | 5 |
| Supplier Package | PWS-D |
| 5 |
If you want to convert an alternating current input into a direct current, then this VUO82-08NO7 full bridge rectifier from Ixys Corporation is perfect for you! This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
