IXYSVUO80-16NO1Bridge Rectifiers
Rectifier Bridge Diode Single 1.6KV 82A 7-Pin V1-A-Pack
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Single | |
| 1600 | |
| 82 | |
| 640 | |
| 1.5@80A | |
| 300 | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Height | 17 |
| Package Width | 31.6 |
| Package Length | 63 |
| PCB changed | 7 |
| Supplier Package | V1-A-Pack |
| 7 |
If you want to convert an alternating current input into a direct current, then this VUO80-16NO1 full bridge rectifier from Ixys Corporation is perfect for you! This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

