IXYSVUO62-12NO7Bridge Rectifiers
Rectifier Bridge Diode Single 1.2KV 60A 5-Pin PWS-D
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Single | |
| 1200 | |
| 60 | |
| 595 | |
| 1.3 | |
| 40 | |
| 110000 | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Width | 42 |
| Package Length | 72 |
| PCB changed | 5 |
| Supplier Package | PWS-D |
| 5 |
If you want to convert an alternating current input into a direct current, then this VUO62-12NO7 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
