IXYSVUO36-18NO8Bridge Rectifiers
Rectifier Bridge Diode Single 1.8KV 35A 5-Pin FO-B-B
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Single | |
| 1800 | |
| 35 | |
| 600 | |
| 1.7@150A | |
| 300 | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Height | 10 |
| Package Width | 28.5 |
| Package Length | 28.5 |
| PCB changed | 5 |
| Supplier Package | FO-B-B |
| 5 |
If you want to convert an alternating current input into a direct current, then this VUO36-18NO8 full bridge rectifier from Ixys Corporation is perfect for you! This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
