IXYSVUO36-14NO8Bridge Rectifiers
Rectifier Bridge Diode Single 1.4KV 27A 5-Pin FO-B-B
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Single | |
| 1400 | |
| 27 | |
| 600 | |
| 1.23@45A | |
| 40 | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Height | 10 |
| Package Width | 28.5 |
| Package Length | 28.5 |
| PCB changed | 5 |
| Supplier Package | FO-B-B |
| 5 |
If you want to convert an alternating current input into a direct current, then this VUO36-14NO8 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
