IXYSVUB160-16NOXTIGBT Modules
Trans IGBT Module N-CH 1200V 250A 695W 12-Pin V2-Pack Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| 1.7 | |
| 1200 | |
| 695 | |
| ±20 | |
| 250 | |
| 0.5 | |
| -40 | |
| 125 | |
| Box | |
| Mounting | Screw |
| Package Height | 21.6 |
| Package Width | 40.4 |
| Package Length | 93 |
| PCB changed | 12 |
| Supplier Package | V2-Pack |
| 12 |
The VUB160-16NOXT infineon IGBT module from Ixys Corporation will work effectively even with higher currents. It has a maximum collector emitter voltage of 1200 V. Its maximum power dissipation is 695000 mW. This IGBT driver board has an operating temperature range of -40 °C to 125 °C. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
