VishayVTVS31GSMF-M3-08Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 30.6V 400W 2-Pin SMF T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 35.28 | |
| 51 | |
| 30.6 | |
| 1.8 | |
| 7.74 | |
| 0.05 | |
| 1 | |
| 400 | |
| 380(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

