VishayVTVS10ASMF-M3-18Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 10.3V 400W 2-Pin SMF T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 11.4 | |
| 16.3 | |
| 10.3 | |
| 1.8 | |
| 23.2 | |
| 0.05 | |
| 1 | |
| 400 | |
| 988(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

