VicorVTM48ET040T050B00DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 2.2V to 4.6V 50A 230W 60-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 26 | |
| 48 | |
| 55 | |
| 2.2 to 4.6 | |
| 50 | |
| 230 | |
| 2250VDC | |
| DC/DC | |
| 1430(Typ) | |
| Yes | |
| 94(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 6.73 |
| Package Width | 22 |
| Package Length | 32.5 |
| PCB changed | 60 |
| 60 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

