VicorVTM48EH120T010B00DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 6.5V to 13.8V 10A 135W 28-Pin Half-Chip Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 26 | |
| 48 | |
| 55 | |
| 6.5 to 13.8 | |
| 10 | |
| 135 | |
| 2250VDC | |
| DC/DC | |
| 1500(Typ) | |
| Yes | |
| 94.7(Typ) | |
| -40 | |
| 125 | |
| Tray | |
| 8 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Width | 16.5 |
| Package Length | 22 |
| PCB changed | 28 |
| Supplier Package | Half-Chip |
| 28 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

