VicorVTM48EF060T040A00DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V to 6.9V 40A 264W 60-Pin Full-Chip
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 26 | |
| 48 | |
| 55 | |
| 3.3 to 6.9 | |
| 40 | |
| 264 | |
| 2250VDC | |
| DC/DC | |
| 1210(Typ) | |
| Yes | |
| 94.7(Typ) | |
| -40 | |
| 125 | |
| 15 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Width | 22 |
| Package Length | 32.5 |
| PCB changed | 60 |
| Supplier Package | Full-Chip |
| 60 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

