Microchip TechnologyVT-820-EFE-1060-10M0000000Controlled Oscillators
Oscillator TCXO 10MHz ±1ppm (Tol) ±1ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| TCXO | |
| 10 | |
| 10 | |
| 10 | |
| ±1ppm/Year | |
| -150@100KHz | |
| ±1ppm | |
| ±1ppm | |
| 10 | |
| Clipped Sinewave | |
| 3.135 | |
| 3.465 | |
| 1.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

