CUI IncVSUU-120-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 10.9A 120W 16-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 10.9 | |
| 120 | |
| 90 | |
| 110|230 | |
| 260 | |
| 130 | |
| 370 | |
| 4242VDC | |
| 1% | |
| 5% | |
| 1.7 | |
| 47 to 63 | |
| 80(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 120mV(Max) | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| 582 | |
| Mounting | Screw |
| Package Height | 39.2 |
| Package Width | 81.4 |
| Package Length | 127 |
| PCB changed | 16 |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

