VishayVSS8D5M6HM3/HRectifiers
Diode Schottky 60V 5A 2-Pin SlimSMAW T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Single | |
| 60 | |
| 0.62 | |
| -40 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 2.7(Max) mm |
| Package Length | 4(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SlimSMAW |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

