| Compliant | |
| 3A001.a.5.a.5 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| CCD | |
| Video | |
| 4 | |
| 4 | |
| 4 | |
| 50000 | |
| 16 | |
| Serial | |
| 1.65|2.7 | |
| 1.8|3.3 | |
| 1.95|3.6 | |
| Analog|Digital | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.91 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 159 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 159 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

