| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| CCD | |
| Video | |
| 1 | |
| 1 | |
| 1 | |
| 20000(Min) | |
| 12 | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 1.7V(Typ) | |
| Analog|Digital | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

