VishayVSMY2853GInfrared Emitters
Infrared Emitter 850nm 350mW/sr Circular Top Mount 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 850 | |
| GaAlAs | |
| 1.8x1.8x0.95 | |
| 350mW/sr | |
| 55mW | |
| 56 | |
| 1.9 | |
| 5 | |
| 100 | |
| 1000 | |
| 190 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Yes | |
| Yes | |
| Circular | |
| Top Mount | |
| Mounting | Surface Mount |
| Package Height | 2.55 |
| Package Width | 2.3 |
| Package Length | 2.3 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

