50-75% Off
VishayVSMG10850Infrared Emitters
Infrared Emitter 850nm 3.25mW/sr Rectangular Right Angle 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 850 | |
| GaAlAs | |
| 2x1x1 | |
| 3.25mW/sr | |
| 40mW | |
| 155/145 | |
| 1.65 | |
| 5 | |
| 65 | |
| 10 | |
| 65 | |
| 110 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Yes | |
| No | |
| Rectangular | |
| Right Angle | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

