VishayVSMB294008RGInfrared Emitters
Infrared Emitter 940nm 260mW/sr Circular Top Mount 2-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 940 | |
| GaAlAs | |
| 2.3x2.3x1.17 | |
| 260mW/sr | |
| 14 | |
| 1.75 | |
| 5 | |
| 100 | |
| 10 | |
| 100 | |
| 160 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| No | |
| Yes | |
| Circular | |
| Top Mount | |
| Mounting | Surface Mount |
| Package Height | 2.77 mm |
| Package Width | 2.3 mm |
| Package Length | 2.3 mm |
| PCB changed | 2 |
| Supplier Package | SMD Module |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

