VishayVSMA1094400X02Infrared Emitters
Infrared Emitter 945nm 1025mW/sr Circular Top Mount 3-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| 945 | |
| 1025mW/sr | |
| 2125mW | |
| ±40 | |
| 4.2 | |
| 5 | |
| 1500 | |
| 5000 | |
| -40 | |
| 125 | |
| Yes | |
| Circular | |
| Top Mount | |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 3.4 |
| Package Length | 3.4 |
| PCB changed | 3 |
| Supplier Package | SMD |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

