VishayVSLY5940Infrared Emitters
Infrared Emitter 940nm 5100mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| 940 | |
| GaAlAs | |
| 5.75x5.75x8.6 | |
| 5100mW/sr | |
| 55mW | |
| 6 | |
| 1.9 | |
| 5 | |
| 100 | |
| 1000 | |
| 190 | |
| -40 | |
| 85 | |
| Bulk | |
| Yes | |
| Yes | |
| Circular | |
| Top Mount | |
| Diameter | 5.75 |
| Mounting | Through Hole |
| Package Height | 8.6 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

