| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| 1600 | |
| 100 | |
| 2115 | |
| 1.55 | |
| 10000 | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 22.6 |
| Package Length | 92 |
| PCB changed | 2 |
| Supplier Package | ADD-A-PAK |
| 2 | |
| Lead Shape | Screw |
If you are designing a circuit that requires a conversion of alternating to direct current, make sure to use Vishay's VSKE91/16 rectifier! Its peak non-repetitive surge current is 2115 A, while its maximum continuous forward current is 100 A. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

