CUI IncVSK-S5-5UA-TAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 1A 5W 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Green and Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 1 | |
| 5 | |
| 85 | |
| 110|230 | |
| 264 | |
| 110 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.11(Typ) | |
| 47 to 63 | |
| ±2 | |
| 78 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 30mV | |
| No | |
| -25 | |
| 70 | |
| Commercial | |
| Mounting | Screw |
| Package Height | 23.96 |
| Package Width | 31.5 |
| Package Length | 76 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

