CUI IncVSK-S3-9UAC to DC Power Supplies
AC/DC Power Supply Single-OUT 9V 0.33A 3W 7-Pin
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 0.33 | |
| 3 | |
| 85 | |
| 110|230 | |
| 264 | |
| 110 | |
| 370 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.065(Typ) | |
| 47 to 440 | |
| ±2 | |
| 74(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 30mV | |
| No | |
| -25 | |
| 70 | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 23 |
| Package Length | 37 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

