CUI IncVSK-S15-3R3UAC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 3A 9.9W 4-Pin DIP Module
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 3 | |
| 9.9 | |
| 85 | |
| 110|230 | |
| 264 | |
| 100 | |
| 370 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.37 | |
| 47 to 63 | |
| ±2(Typ) | |
| 73(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 50mV | |
| No | |
| -40 | |
| 70 | |
| Commercial | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 22.5 |
| Package Width | 45 |
| Package Length | 62 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

