Microchip TechnologyVSC8564XKS-14PHY
PHY 4-CH 10Mbps/100Mbps/1Gbps 1V/1.2V/2.5V 256-Pin BGA Tray
| Compliant | |
| 5A002.a.1 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 1Gbps | |
| No | |
| Yes | |
| No | |
| IEEE 802.3 | |
| 10/100/1000 | |
| 10Mbps/100Mbps/1000Mbps | |
| SGMII | |
| 0.95|1.19|2.375 | |
| 1|1.2|2.5 | |
| 1.05|2.625 | |
| Analog|Digital | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.37(Max) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 256 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

