Microchip TechnologyVSC8531XMW-05PHY
PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.2V/1.5V/1.8V/2.5V/3.3V 48-Pin QFN EP Tray
| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1Gbps | |
| No | |
| No | |
| No | |
| 10BASE-T|100BASE-TX|1000BASE-T|IEEE 802.3 | |
| 10/100/1000 | |
| 10Mbps/100Mbps/1000Mbps | |
| GMII/RGMII | |
| 0.95|1.14|1.425|1.71|2.38|3.135 | |
| 1|2.5 | |
| 1.05|1.26|1.575|1.89|2.62|3.465 | |
| Analog | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

