Microchip TechnologyVSC8502XML-03PHY
PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 135-Pin QFN Tray
| Compliant | |
| 5A991.b | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1Gbps | |
| No | |
| Yes | |
| No | |
| IEEE 802.3az | |
| 10/100/1000 | |
| 10Mbps/100Mbps/1000Mbps | |
| GMII/RGMII | |
| 3.3 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.77(Max) |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 135 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 135 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

