Microchip TechnologyVSC8211XVWPHY
PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 117-Pin LBGA Tray
| Compliant | |
| 5A991b.4.a. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1Gbps | |
| No | |
| Yes | |
| No | |
| 10BASE-T|100BASE-T|1000BASE-T|1000BASE-X|100BASE-FX|IEEE 802.3 | |
| 10/100/1000 | |
| 10Mbps/100Mbps/1000Mbps | |
| GMII/TBI/RGMII/RTBI/SGMII | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 110 | |
| 1000 | |
| Digital | |
| 0 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 1.06 mm |
| Package Width | 10 mm |
| Package Length | 14 mm |
| PCB changed | 117 |
| Standard Package Name | BGA |
| Supplier Package | LBGA |
| 117 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

