Microchip TechnologyVSC7464YIH-02Ethernet Switches
Ethernet Switch 28-Port 1000Mbps 672-Pin FCBGA Tray
| Compliant | |
| 5A991.c | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 28 | |
| 1000 | |
| 10/100/1000 | |
| QSGMII/SGMII | |
| 0.95V|1.14V|2.375V | |
| 1V|1.2V|2.5V | |
| 1.05V|1.26V|2.625V | |
| Single | |
| No | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.11(Max) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 672 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

