Microchip TechnologyVSC7426XJG-02Ethernet Switches
Ethernet Switch 24-Port 1000Mbps 672-Pin HSBGA Tray
| Compliant | |
| 5A991.c | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 24 | |
| 1000 | |
| 10/100/1000 | |
| QSGMII | |
| Yes | |
| No | |
| Yes | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | HSBGA |
| 672 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

