ProTek DevicesVSB10P05-LFESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 5V 9.1Vc 10-Pin VSIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Octal | |
| Uni-Directional | |
| 8 | |
| 5 | |
| 6 | |
| 9.1 | |
| 300 | |
| 300 | |
| 1 | |
| 3400 | |
| 100 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.45(Max) mm |
| Package Width | 3.4(Max) mm |
| Package Length | 26.01(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SIP |
| Supplier Package | VSIP |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

