ROHM SemiconductorVS8V0UA1LAMTRTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 8V 600W 2-Pin PMDTM T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 8.89 | |
| 13.6 | |
| 8 | |
| 44.1 | |
| 50 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 2.5 |
| Package Length | 3.7 |
| PCB changed | 2 |
| Supplier Package | PMDTM |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

