ROHM SemiconductorVS3V3BA1EST15RTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 3.3V 28W 2-Pin Case 0201(0603Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 4 | |
| 8@8/20us | |
| 3.3 | |
| 3.5@8/20us | |
| 0.1 | |
| 1 | |
| 28@8/20us | |
| 8 | |
| -55 | |
| 150 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.29(Max) mm |
| Package Width | 0.31(Max) mm |
| Package Length | 0.61(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 0201(0603Metric) |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

