TDK-LambdaVS30C-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 2.5A 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2.5 | |
| 85 | |
| 132 | |
| 110 | |
| 175 | |
| 2000VAC | |
| 48mV | |
| 96mV | |
| 47 to 440 | |
| 80 | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 150mV | |
| No | |
| -10 | |
| 60 | |
| Mounting | Screw |
| Package Height | 25 - 3(Max) mm |
| Package Width | 50 mm |
| Package Length | 132.5 mm |
| PCB changed | 7 |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
