ROHM SemiconductorVS130VLNVWMTFTRTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 130V 200W 2-Pin PMDE T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 140 | |
| 209 | |
| 130 | |
| 0.95 | |
| 0.1 | |
| 2 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.2 mm |
| PCB changed | 2 |
| Supplier Package | PMDE |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

