ROHM SemiconductorVS12VBA1HST15RTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 12V 70W 2-Pin Case 0201(0603Metric) Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 12.5 | |
| 14@8/20us | |
| 12 | |
| 5@8/20us | |
| 0.07 | |
| 1 | |
| 70@8/20us | |
| 10 | |
| -55 | |
| 150 | |
| Tape | |
| Mounting | Surface Mount |
| Package Height | 0.29(Max) mm |
| Package Width | 0.31(Max) mm |
| Package Length | 0.61(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 0201(0603Metric) |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

