ProTek DevicesVS10P15C-LFESD Suppressors
ESD Suppressor Diode Diode Array Bi-Dir 15V 28.5Vc 10-Pin VSIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Octal | |
| Bi-Directional | |
| 8 | |
| 15 | |
| 16.7 | |
| 28.5 | |
| 27 | |
| 1 | |
| 1 | |
| 800 | |
| 100 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.45(Max) mm |
| Package Width | 3.4(Max) mm |
| Package Length | 26.01(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SIP |
| Supplier Package | VSIP |
| 10 |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this VS10P15C-LF TVS diode from ProTek Devices. Its test current is 1 mA. Its peak pulse power dissipation is 800 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 28.5 V and minimum breakdown voltage is 16.7 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device comes in tube packaging.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

